Part Details for 1479 by Keystone Electronics Corp
Overview of 1479 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21479KCPZ-1A | Analog Devices | et | |
ADSP-21479KSWZ-2A | Analog Devices | 266 MHz, Low Power SHARC Proce | |
ADSP-21479KBCZ-1A | Analog Devices | 200MHz 196-ld SHARC, LP w/ 5M |
Price & Stock for 1479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0854
|
Newark | Jack (Rohs Non-Compliant)/ Bulk |Keystone 1479 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.5630 | Buy Now |
DISTI #
534-1479
|
Mouser Electronics | Circuit Board Hardware - PCB JACK (RoHS NON-COMP) RoHS: Not Compliant | 0 |
|
$0.3700 / $0.5600 | Order Now |
DISTI #
70844965
|
RS | Micro Pin, Solder, Jack, .206 L, Pin Size .032-.046, Brass/Tin | Keystone Electronics 1479 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4740 / $0.6780 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4870 | Buy Now |
DISTI #
000000000002597720
|
Sager | Circuit Board Hardware - PCB JACK (RoHS NON-COMP) | 0 |
|
Buy Now |