Part Details for 1478884-6 by TE Connectivity
Overview of 1478884-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 1478884-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M5129
|
Newark | Cable Gland, Brass, 25Mm, Thread Size:M40 X 1.5, Cable Diameter Min:18Mm, Cable Diameter Max:25Mm, Cable Gland Material:Brass, Gland Colour:Metallic - Nickel Finish, Ip/Nema Rating:Ip68, Product Range:Metric Emc Series Rohs Compliant: No |Amp Te Connectivity 1478884-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$68.2800 / $91.8700 | Buy Now |
DISTI #
17-1478884-6-ND
|
DigiKey | METRIC EMC GLAND M40X1.5 Min Qty: 50 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.5466 | Buy Now |
DISTI #
24M5129
|
Avnet Americas | Metric EMC Gland with Locknut M40x1.5 Brass Nickel Plated - Bulk (Alt: 24M5129) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 8 Partner Stock |
|
$74.9900 / $91.8700 | Buy Now |
DISTI #
1478884-6
|
Avnet Americas | Metric EMC Gland with Locknut M40x1.5 Brass Nickel Plated - Bulk (Alt: 1478884-6) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$58.4791 / $68.1588 | Buy Now |
DISTI #
571-1478884-6
|
Mouser Electronics | Circular Metric Connectors METRIC EMC GLAND M40X1.5 RoHS: Compliant | 50 |
|
$69.1200 / $89.8700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$60.5500 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
AMP1478884-6
|
Heilind Electronics | Americas - 0 in Stock |
|
$75.6765 / $76.8060 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
DISTI #
1478884-6
|
TTI | Circular Metric Connectors METRIC EMC GLAND M40X1.5 Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$79.1700 / $80.7500 | Buy Now |
Part Details for 1478884-6
1478884-6 CAD Models
1478884-6 Part Data Attributes
|
1478884-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1478884-6
TE Connectivity
Connector Accessory, 0.7086in Min Cable Dia, 0.9842in Max Cable Dia, Cable Gland, Brass
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CABLE GLAND | |
Cable Entry-Max | 0.9842 inch | |
Cable Entry-Min | 0.7086 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | M40X1.5 | |
Mounting Option 2 | SCREW |