-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH,TACT,SMT,J-LEAD,5.0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1060
|
Newark | Switch, tact, smt, j-Lead,5.0Mm Rohs Compliant: Yes |Alcoswitch Te Connectivity 147873-1 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 14400 |
|
$0.1630 / $0.1840 | Buy Now |
DISTI #
95Y0421
|
Newark | Tactile Switch, Spst, 0.05A, 24V, Smd, Product Range:Fsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Rectangular Button, Actuating Force:180Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alcoswitch Te Connectivity 147873-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7420 |
|
$0.2020 / $0.2480 | Buy Now |
DISTI #
75AC5203
|
Newark | Switch, tact, smt, j-Lead,5.0Mm |Amp Te Connectivity 147873-1 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 | Buy Now |
DISTI #
147873-1
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button J-Bend 12VDC 40000Cycles 180gf SMD T/R - Tape and Reel (Alt: 147873-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Reel | 14400 |
|
$0.1206 | Buy Now |
DISTI #
23R8896
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button J-Bend 12VDC 40000Cycles 180gf SMD T/R - Bulk (Alt: 23R8896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 3060 Partner Stock |
|
$0.2430 / $0.3330 | Buy Now |
DISTI #
506-147873-1
|
Mouser Electronics | Tactile Switches SW TACT SMT J-LEAD 5.0MM RoHS: Compliant | 12461 |
|
$0.1980 / $0.3900 | Buy Now |
DISTI #
V36:1790_11629673
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Rectangular Button J-Bend 0.05A 24VDC 1.77N SMD T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks Date Code: 2243 | Americas - 106200 |
|
$0.1036 / $0.1113 | Buy Now |
DISTI #
E02:0323_01854773
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Rectangular Button J-Bend 0.05A 24VDC 1.77N SMD T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 17 Weeks Date Code: 2402 | Europe - 39600 |
|
$0.1365 / $0.1466 | Buy Now |
DISTI #
V72:2272_11629673
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Rectangular Button J-Bend 0.05A 24VDC 1.77N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2115 Container: Cut Strips | Americas - 11834 |
|
$0.1529 / $0.1773 | Buy Now |
|
Future Electronics | 50 mA SPST Rectanglular Actuator 180 Gram Force Tactile Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 50400Reel |
|
$0.1540 / $0.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
147873-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147873-1
TE Connectivity
SWITCH,TACT,SMT,J-LEAD,5.0MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.059 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Body Breadth | 3.5 mm | |
Body Color | BROWN | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.764 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |