Part Details for 147844-1 by TE Connectivity
Overview of 147844-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 147844-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
147844-1
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Baton Toggle Solder 20VAC 20VDC 0.4VA - Bulk (Alt: 147844-1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-147844-1
|
Mouser Electronics | Toggle Switches TTE11EG1 TOGGLE RoHS: Compliant | 0 |
|
$9.0500 | Order Now |
DISTI #
147844-1
|
Avnet Abacus | Switch Toggle ON OFF ON SPDT Baton Toggle Solder 20VAC 20VDC 0.4VA (Alt: 147844-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
147844-1
|
Avnet Abacus | Switch Toggle ON OFF ON SPDT Baton Toggle Solder 20VAC 20VDC 0.4VA (Alt: 147844-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 147844-1
147844-1 CAD Models
147844-1 Part Data Attributes
|
147844-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147844-1
TE Connectivity
TTE11EG1 TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 43 Weeks | |
Actuator Type | PLUNGER | |
Body Breadth | 5.23 mm | |
Body Height | 8.84 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Length | 0.216 inch | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 80000 Cycle(s) | |
End Contact Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |