Part Details for 1476A 0105000 by Belden Inc
Results Overview of 1476A 0105000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for 1476A 0105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B1791
|
Newark | 8 Fspr #18 + 1 #22 Pvc Fs Pvc/ Black Rohs Compliant: Yes |Belden 1476A 0105000 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$41,436.3600 / $44,642.7500 | Buy Now |
DISTI #
BEL3231-5000-ND
|
DigiKey | MULTI-PAIR 17COND 18/22AWG Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.1661 | Buy Now |
DISTI #
566-1476A0105000
|
Mouser Electronics | Multi-Conductor Cables 8 FSPR #18 + 1 #22 PVC FS PVC | 0 |
|
$35,700.4700 | Order Now |