Part Details for 1476320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1476320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1476320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7362
|
Newark | H1,0/14D R Sp |Weidmuller 1476320000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 / $0.1330 | Buy Now |
DISTI #
1476320000-ND
|
DigiKey | H 1/14D RED Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0908 | Buy Now |
DISTI #
1476320000
|
Avnet Americas | Wire-End Ferrule Terminal with Plastic Collars 1mm? 17AWG Red Poly Bag - Bulk (Alt: 1476320000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1476320000
|
Mouser Electronics | Terminals H1,0/14D R SP | 0 |
|
$0.0690 / $0.0990 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock 2000 Factory Stock |
|
$0.0460 / $0.0769 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock 2000 Factory Stock |
|
$0.0460 / $0.0769 | Buy Now |