Part Details for 1475AV by Davies Molding LLC
Overview of 1475AV by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1475AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1722-1080-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.250" PLAST Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
828 In Stock |
|
$1.9564 / $3.0100 | Buy Now |
DISTI #
5164-1475AV
|
Mouser Electronics | Knobs & Dials Plain Molded Hole Instrument Knob RoHS: Compliant | 0 |
|
$2.1800 / $2.4700 | Order Now |
DISTI #
71618994
|
RS | 1" Dia. Thermoset Instrument Control Knob .25" Mounting Molded Hole, Set Scre | Davies Molding 1475AV RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7700 / $3.0100 | RFQ |
|
Onlinecomponents.com | 1"Dia x 0.50"High - Ivory Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant | 0 |
|
$1.1900 / $3.1600 | Buy Now |