Part Details for 1475AN by Davies Molding LLC
Overview of 1475AN by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1475AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1722-1079-ND
|
DigiKey | KNOB KNURLED W/SKIRT 0.125" PHEN Min Qty: 250 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2218 | Buy Now |
DISTI #
5164-1475AN
|
Mouser Electronics | Knobs & Dials Black Bushing Instrument Knob RoHS: Compliant | 0 |
|
$3.2200 / $3.3200 | Order Now |
DISTI #
71618993
|
RS | 1" Diameter Thermoset Instrument Control Knob .125" Mounting Bushing, Set Scr | Davies Molding 1475AN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 / $3.6800 | RFQ |
|
Onlinecomponents.com | 1"Dia x 0.50"High - Black Thermoset - 0.125" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$1.5600 / $2.9600 | Buy Now |