Part Details for 147571-1 by TE Connectivity
Overview of 147571-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 147571-1
147571-1 CAD Models
147571-1 Part Data Attributes
|
147571-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147571-1
TE Connectivity
Rocker Switch, ROCKER SWITCH, DPDT, LATCHED, 3A, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |