Part Details for 14752 by Allied Vision Technologies GmbH
Overview of 14752 by Allied Vision Technologies GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147520-144-SHLF | Amphenol Communications Solutions | Bergstak®FX10 0.5mm Board-to-Board, Vertical Header, for 4.3mm stack height, 144Positions, Dual Row | |
10147520-144-THLF | Amphenol Communications Solutions | Bergstak®FX10 0.5mm Board-to-Board, Vertical Header, for 6mm stack height, 144Positions, Dual Row | |
10147523-144-1HLF | Amphenol Communications Solutions | Bergstak® FX10 0.5mm Board-to-Board, Vertical Receptacle, 144Positions, Dual Row |
Price & Stock for 14752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2285-14752-ND
|
DigiKey | CAMERA 1800 U-240M MONO BAREBOAR Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$369.7500 | Buy Now |