There are no models available for this part yet.
Overview of 1474C by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1474CMS8-5#TRPBF | Analog Devices | L Q C Hi Eff Buck Convs | |
LTC1474CS8#PBF | Analog Devices | L Q C Hi Eff Buck Convs | |
LTC1474CMS8-3.3#TRPBF | Analog Devices | L Q C Hi Eff Buck Convs |
Price & Stock for 1474C by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W5566
|
Newark | Spacer, Hex, 8-32, Brass, Zinc, 0.5", Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Hex Female, Body Length:12.7Mm, Overall Length:12.7Mm, External Width:6.35Mm, Fastener Plating:Zinc Rohs Compliant: Yes |Keystone 1474C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3980 / $0.5320 | Buy Now | |
DISTI #
36-1474C-ND
|
DigiKey | HEX STANDOFF #8-32 BRASS 1/2" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1346 In Stock |
|
$0.3515 / $0.8800 | Buy Now | |
DISTI #
534-1474C
|
Mouser Electronics | Standoffs & Spacers 1/4x1/2" HEX 8-32 RoHS: Compliant | 161 |
|
$0.3690 / $0.7800 | Buy Now | |
DISTI #
71171849
|
RS | Threaded Standoff,1/4 Inch O.D.,8-32 Thread,1/2 Inch Long, Hex Female, Brass | Keystone Electronics 1474C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.7800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5960 | Buy Now | ||
DISTI #
KEY1474C
|
Heilind Electronics | THREADED STANDOFF | Americas - 17 in Stock |
|
$0.6346 | Buy Now | |
DISTI #
KEYS1474C
|
TME | Screwed spacer sleeve, 12.7mm, Int.thread: UNC8-32, hexagonal Min Qty: 10 | 0 |
|
$0.4810 / $0.6190 | RFQ | |
DISTI #
KEY1474C
|
Interstate Connecting Components | THREADED STANDOFF | 5 |
|
$0.6346 | Buy Now | |
DISTI #
000000000000357471
|
Sager | Standoffs & Spacers 1/4x1/2 HEX 8-32 | 0 |
|
Buy Now |