Part Details for 1474659-6 by TE Connectivity
Overview of 1474659-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1474659-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1474659-6-ND
|
DigiKey | CABLE FLXSTRP 22POS 2.54MM 5" Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1474659-6
|
Avnet Americas | FFC Jumper Cable 22Conductors 24AWG 133.36m Copper - Tape and Reel (Alt: 1474659-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |