There are no models available for this part yet.
Overview of 1474643-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1474643-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1474643-4-ND
|
DigiKey | FSK-23A-6V6 Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6668 | Buy Now | |
DISTI #
1474643-4
|
Avnet Americas | FSK-23A-6V6 - Trays (Alt: 1474643-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Tray | 0 |
|
$1.5842 | Buy Now | |
DISTI #
571-1474643-4
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories FSK-23A-6V6 RoHS: Compliant | 0 |
|
$1.6600 | Order Now | |
DISTI #
V36:1790_16384825
|
Arrow Electronics | Board-to-Board Jumpers and Shunts Cable Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2429 | Americas - 1000 |
|
$1.6400 / $2.4480 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks Container: Box | 0Box |
|
$1.5600 | Buy Now | ||
DISTI #
AMP1474643-4
|
Heilind Electronics | FSK-23A-6V6 | Americas - 0 in Stock |
|
$1.9415 / $1.9705 | Buy Now | |
Onlinecomponents.com | FSK-23A-6V6 RoHS: Compliant | 0 |
|
$1.6400 / $4.4900 | Buy Now | ||
DISTI #
83148295
|
Verical | Board-to-Board Jumpers and Shunts Cable Assembly RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2429 | Americas - 1000 |
|
$1.6400 / $2.4480 | Buy Now | |
DISTI #
AMP1474643-4
|
Interstate Connecting Components | FSK-23A-6V6 | 0 |
|
$1.9415 / $1.9705 | Buy Now | |
DISTI #
C1S114415898612
|
Chip1Stop | Flat/Ribbon Cable Assembly | 1000 |
|
$2.4480 | Buy Now |
CAD Models for 1474643-4 by TE Connectivity
Part Data Attributes for 1474643-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|