1473LCM3050LKN4810
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL

Overview of 1473LCM3050LKN4810 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1473LCM3050LKN4810 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1473LCM3050LKN4810 by Fenghua (HK) Electronics Ltd

1473LCM3050LKN4810
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
47000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Length
50 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
6800 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. 1473LCM3050LKN4810
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 1473LCM3050LKN4810

This table gives cross-reference parts and alternative options found for 1473LCM3050LKN4810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1473LCM3050LKN4810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1473LCM3050LKN1810 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1473LCM3050LKN4810 vs 1473LCM3050LKN1810
ELU473M16BA Aluminum Electrolytic Capacitor, Aluminum (wet), Hitano Enterprise Corp 1473LCM3050LKN4810 vs ELU473M16BA
8473LCM3050LKN3810 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1473LCM3050LKN4810 vs 8473LCM3050LKN3810
MALIEYN07BD547D02K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 47000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein 1473LCM3050LKN4810 vs MALIEYN07BD547D02K
2473LCM3050LKN78F0 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1473LCM3050LKN4810 vs 2473LCM3050LKN78F0
8473LCM3050LKN08F0 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1473LCM3050LKN4810 vs 8473LCM3050LKN08F0
8473LCM3050LKN5810 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1473LCM3050LKN4810 vs 8473LCM3050LKN5810
1473LCM3050LKN08F0 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1473LCM3050LKN4810 vs 1473LCM3050LKN08F0
1473LCM3050LKN18E0 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1473LCM3050LKN4810 vs 1473LCM3050LKN18E0
B41231A4479M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos 1473LCM3050LKN4810 vs B41231A4479M067

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1473LCM3050LKN4810 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1473LCM3050LKN4810 by Fenghua (HK) Electronics Ltd

  • Please alert me when 1473LCM3050LKN4810 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1473LCM3050LKN4810 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1473LCM3050LKN4810 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1473LCM3050LKN4810 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1473LCM3050LKN4810.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1473LCM3050LKN4810 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: