Part Details for 1473LBM3045LHN2110 by Fenghua (HK) Electronics Ltd
Overview of 1473LBM3045LHN2110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 1473LBM3045LHN2110
1473LBM3045LHN2110 CAD Models
1473LBM3045LHN2110 Part Data Attributes
|
1473LBM3045LHN2110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1473LBM3045LHN2110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4220 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 1473LBM3045LHN2110
This table gives cross-reference parts and alternative options found for 1473LBM3045LHN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1473LBM3045LHN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX473M010K452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | 1473LBM3045LHN2110 vs 381LX473M010K452AD |
8473LBM3045LTN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47000uF | Fenghua (HK) Electronics Ltd | 1473LBM3045LHN2110 vs 8473LBM3045LTN40 |
8473LBM3045LHN7110 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LBM3045LHN2110 vs 8473LBM3045LHN7110 |
8473LBM3045LH070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47000uF | Fenghua (HK) Electronics Ltd | 1473LBM3045LHN2110 vs 8473LBM3045LH070 |
8473LBM3045LHN0110 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LBM3045LHN2110 vs 8473LBM3045LHN0110 |
8473LBM3045LHN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47000uF | Fenghua (HK) Electronics Ltd | 1473LBM3045LHN2110 vs 8473LBM3045LHN00 |
2473LBM3045LHN5110 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LBM3045LHN2110 vs 2473LBM3045LHN5110 |
1473LBM3045LHN1110 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LBM3045LHN2110 vs 1473LBM3045LHN1110 |
2473LBM3045LHN7110 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LBM3045LHN2110 vs 2473LBM3045LHN7110 |
LG010M47K0BP443045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47000uF, | YAGEO Corporation | 1473LBM3045LHN2110 vs LG010M47K0BP443045 |