-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 12POS CAP ASSY V TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9839
|
Newark | Automotive Conn, Plug, 12Pos, Product Range:Th 025 Series, Automotive Connector Shell Style:Straight Header, No. Of Contacts:12Contacts, Automotive Contact Type:Crimp Socket, Connector Body Material:Pbt (Polybutylene Terephthalate), Rohs Compliant: Yes |Amp Te Connectivity 1473898-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 842 |
|
$2.5300 / $3.1900 | Buy Now |
DISTI #
1473898-1-ND
|
DigiKey | CONN HEADER VERT 12POS 2.2MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3456 In Stock |
|
$1.7292 / $3.0700 | Buy Now |
DISTI #
1473898-1
|
Avnet Americas | Conn Wire to Board RCP 12 POS 2.2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1473898-1) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.6292 / $1.9606 | Buy Now |
DISTI #
571-1473898-1
|
Mouser Electronics | Automotive Connectors 025 12POS CAP ASY V TIN RoHS: Compliant | 3088 |
|
$1.8800 / $3.4700 | Buy Now |
|
Future Electronics | 12 Positions Header Connector 0.087" (2.20mm) Through Hole Tin RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 864 Container: Tube | 0Tube |
|
$1.5700 / $1.7500 | Buy Now |
DISTI #
AMP1473898-1
|
Heilind Electronics | 025 12POS CAP ASSY V TIN | Americas - 0 in Stock |
|
$2.0304 / $2.0607 | Buy Now |
|
Onlinecomponents.com | 025 12POS CAP ASSY V TIN RoHS: Compliant |
1098 In Stock |
|
$1.6800 / $2.2600 | Buy Now |
DISTI #
1473898-1
|
TTI | Automotive Connectors 025 12POS CAP ASY V TIN Min Qty: 3456 Package Multiple: 3456 Container: Tube | Americas - 0 |
|
$1.7200 | Buy Now |
DISTI #
1473898-1
|
Avnet Americas | Conn Wire to Board RCP 12 POS 2.2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1473898-1) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.6292 / $1.9606 | Buy Now |
DISTI #
AMP1473898-1
|
Interstate Connecting Components | 025 12POS CAP ASSY V TIN | 0 |
|
$2.0304 / $2.0607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473898-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473898-1
TE Connectivity
025 12POS CAP ASSY V TIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.732 inch | |
Body Depth | 0.921 inch | |
Body Length | 0.602 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S8P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.087 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 12 V | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for 1473898-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1473898-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021323-00012D8LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1473898-1 vs 20021323-00012D8LF |
20021323-00012T8LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1473898-1 vs 20021323-00012T8LF |
20021323-10012T8LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1473898-1 vs 20021323-10012T8LF |
20021323-10012T4LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1473898-1 vs 20021323-10012T4LF |
87264-1259 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Molex | 1473898-1 vs 87264-1259 |
20021321-00012D9LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1473898-1 vs 20021321-00012D9LF |
20021323-00012T8LF | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 12 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | 1473898-1 vs 20021323-00012T8LF |
20021323-10012T4LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1473898-1 vs 20021323-10012T4LF |
20021323-10012T8LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1473898-1 vs 20021323-10012T8LF |