-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 50/50 HDR SMT.320 W/HD VC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H6053
|
Newark | 10 50/50 Hdr Smt.320 W/Hd Vc Rohs Compliant: No |Amp Te Connectivity 147382-1 RoHS: Not Compliant Min Qty: 1275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $4.3500 | Buy Now |
DISTI #
147382-1-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1275 Lead time: 44 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3633 | Buy Now |
DISTI #
147382-1
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 147382-1) RoHS: Not Compliant Min Qty: 1275 Package Multiple: 1275 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$3.1889 / $3.5953 | Buy Now |
DISTI #
571-147382-1
|
Mouser Electronics | Headers & Wire Housings 10 50/50 HDR SMT.320 W/HD VC RoHS: Not Compliant | 0 |
|
$4.5100 | Order Now |
DISTI #
72048057
|
RS | Connector, AMPMODU, 10 50/50 Hdr Smt.320 W/Hd Vc | TE Connectivity 147382-1 RoHS: Not Compliant Min Qty: 1275 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4300 / $5.5900 | RFQ |
DISTI #
AMP147382-1
|
Heilind Electronics | 10 50/50 HDR SMT.320 W/HD VC | Americas - 0 in Stock |
|
$4.5976 / $4.6663 | Buy Now |
|
Onlinecomponents.com | 10 50/50 HDR SMT.320 W/HD VC | 0 |
|
$3.8800 / $10.6200 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 10 |
|
$5.0088 / $10.0176 | Buy Now |
DISTI #
AMP147382-1
|
Interstate Connecting Components | 10 50/50 HDR SMT.320 W/HD VC | 0 |
|
$4.5976 / $4.6663 | Buy Now |
DISTI #
000000000000885902
|
Sager | Headers & Wire Housings 10 50/50 HDR SMT.320 W/HD VC Min Qty: 425 | 0 |
|
$5.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
147382-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147382-1
TE Connectivity
10 50/50 HDR SMT.320 W/HD VC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.225 inch | |
Body Depth | 0.298 inch | |
Body Length | 0.372 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 14 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.03 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 147382-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 147382-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147382-1 | (5-147382-1) 10 50/50 HDR SMT.320 W/HD SN | TE Connectivity | 147382-1 vs 5-147382-1 |