-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 SYS50 SMT HDR DR SHD W/O HD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H6030
|
Newark | 80 Sys50 Smt Hdr Dr Shd W/O Hd Rohs Compliant: No |Amp Te Connectivity 147377-7 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0100 | Buy Now |
DISTI #
147377-7-ND
|
DigiKey | CONN HEADER SMD 80POS 1.27MM Min Qty: 750 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.7963 | Buy Now |
DISTI #
147377-7
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 147377-7) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$14.6624 | Buy Now |
DISTI #
571-147377-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80 SYS50 SMT HDR DR SHD W/O HD RoHS: Not Compliant | 0 |
|
$15.7900 | Order Now |
DISTI #
72055915
|
RS | Connector, AMPMODU, 80 Sys50 Smt Hdr Dr Shd W/O Hd | TE Connectivity 147377-7 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0800 / $21.7500 | RFQ |
DISTI #
AMP147377-7
|
Heilind Electronics | 80 SYS50 SMT HDR DR SHD W/O HD | Americas - 0 in Stock |
|
$17.9687 | Buy Now |
|
Onlinecomponents.com | 80 SYS50 SMT HDR DR SHD W/O HD | 0 |
|
$15.6300 / $43.8700 | Buy Now |
|
Bristol Electronics | 103 |
|
RFQ | ||
DISTI #
AMP147377-7
|
Interstate Connecting Components | 80 SYS50 SMT HDR DR SHD W/O HD | 0 |
|
$17.9687 | Buy Now |
DISTI #
147377-7
|
Avnet Abacus | Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD T/R (Alt: 147377-7) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
147377-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147377-7
TE Connectivity
80 SYS50 SMT HDR DR SHD W/O HD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, SHROUDED, AMPMODU | |
Body Breadth | 0.344 inch | |
Body Depth | 0.435 inch | |
Body Length | 2.244 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.031 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |