-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7015
|
Newark | Wtb Conn, Header, 12Pos, 4Row, 2Mm Rohs Compliant: Yes |Te Connectivity 1473567-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 / $8.1000 | Buy Now |
DISTI #
A29173-ND
|
DigiKey | CONN HDR 12POS 0.079 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5023 In Stock |
|
$4.1484 / $6.3700 | Buy Now |
DISTI #
1473567-3
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 1473567-3) RoHS: Compliant Min Qty: 2600 Package Multiple: 260 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$3.5866 / $4.0494 | Buy Now |
DISTI #
571-1473567-3
|
Mouser Electronics | Power to the Board RITS CONN HDR ASSY 4 ROW 3P RoHS: Compliant | 2273 |
|
$4.0200 / $5.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 260 Container: Tray | 0Tray |
|
$3.4100 | Buy Now |
DISTI #
AMP1473567-3
|
Heilind Electronics | RITS CONN.HDR ASSY 4ROW 3P | Americas - 0 in Stock |
|
$4.2537 | Buy Now |
|
Onlinecomponents.com | RITS CONN.HDR ASSY 4ROW 3P RoHS: Compliant | 0 |
|
$3.7000 / $10.4100 | Buy Now |
DISTI #
AMP1473567-3
|
Interstate Connecting Components | RITS CONN.HDR ASSY 4ROW 3P | 0 |
|
$4.2537 | Buy Now |
DISTI #
1473567-3
|
Avnet Abacus | Conn Wire to Board HDR 3 POS 2mm Solder ST Thru-Hole (Alt: 1473567-3) RoHS: Compliant Min Qty: 2600 Package Multiple: 260 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1473567-3
|
Avnet Asia | Conn Wire to Board HDR 3 POS 2mm Solder ST Thru-Hole (Alt: 1473567-3) RoHS: Compliant Min Qty: 2600 Package Multiple: 260 Lead time: 13 Weeks, 1 Days | 0 |
|
$3.0685 / $3.4575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473567-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473567-3
TE Connectivity
Board Connector, 3 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.622 inch | |
Body Depth | 0.511 inch | |
Body Length | 1.019 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Terminal Pitch | 6.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1473567-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1473567-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-103-02-G-Q-309 | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1473567-3 vs ESQT-103-02-G-Q-309 |
ESQT-103-03-F-Q-368 | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1473567-3 vs ESQT-103-03-F-Q-368 |
ESQT-103-02-FM-Q-309 | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1473567-3 vs ESQT-103-02-FM-Q-309 |
ESQT-103-03-L-Q-309 | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1473567-3 vs ESQT-103-03-L-Q-309 |
ESQT-103-03-H-Q-309 | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1473567-3 vs ESQT-103-03-H-Q-309 |
ESQT-103-03-SM-Q-309 | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1473567-3 vs ESQT-103-03-SM-Q-309 |