-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1473565-4) RITS CONN.HDR ASSY 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2885
|
Newark | Rits Conn.hdr Assy 4P |Amp Te Connectivity 1473565-4 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 14070 |
|
$3.1200 | Buy Now |
DISTI #
06R4427
|
Newark | Wtb Conn, Rcpt, 4Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Rits Series Rohs Compliant: Yes |Te Connectivity 1473565-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2229 |
|
$1.9900 | Buy Now |
DISTI #
98K5721
|
Newark | Wire-To-Board Connector, Rits Series, Through Hole, Header, 4, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity 1473565-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $4.5000 | Buy Now |
DISTI #
A29167-ND
|
DigiKey | CONN HDR 4POS 0.079 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1987 In Stock |
|
$3.3740 / $4.1800 | Buy Now |
DISTI #
06R4427
|
Avnet Americas | Conn Power HDR 4 POS 2mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 06R4427) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 2229 Partner Stock |
|
$5.7200 / $7.2000 | Buy Now |
DISTI #
1473565-4
|
Avnet Americas | Conn Power HDR 4 POS 2mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 1473565-4) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks, 2 Days Container: Bulk | 1170 Factory Stock |
|
$3.1755 | Buy Now |
DISTI #
571-1473565-4
|
Mouser Electronics | Headers & Wire Housings HEADER ASSY 4P RITS RoHS: Compliant | 4008 |
|
$3.2900 / $4.1800 | Buy Now |
DISTI #
E02:0323_01934170
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2343 | Europe - 2400 |
|
$3.0845 / $3.8661 | Buy Now |
|
Future Electronics | RITS Series 4 Position 2 mm Pitch Through Hole Vertical Header Connector RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.1800 | Buy Now |
DISTI #
AMP1473565-4
|
Heilind Electronics | RITS CONN.HDR ASSY 4P | Americas - 0 in Stock |
|
$3.9695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473565-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473565-4
TE Connectivity
(1473565-4) RITS CONN.HDR ASSY 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.251 inch | |
Body Depth | 0.511 inch | |
Body Length | 0.622 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |