Part Details for 1473565-3 by TE Connectivity
Overview of 1473565-3 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1473565-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5720
|
Newark | Wire-To-Board Connector, Rits Series, Through Hole, Header, 3, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity 1473565-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1172 |
|
$3.7500 / $4.3200 | Buy Now |
DISTI #
A29166-ND
|
DigiKey | CONN HDR 3POS 0.079 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
27759 In Stock |
|
$3.3158 / $4.4600 | Buy Now |
DISTI #
1473565-3
|
Avnet Americas | Conn Power HDR 3 POS 2mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 1473565-3) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$1.4337 / $3.1566 | Buy Now |
DISTI #
571-1473565-3
|
Mouser Electronics | Power to the Board RITS CONN HDR ASSY 3P HDR ASSY RoHS: Compliant | 4808 |
|
$3.3100 / $3.9900 | Buy Now |
DISTI #
V99:2348_07786384
|
Arrow Electronics | Conn Wire to Board F 3 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2250 | Americas - 1961 |
|
$2.4980 / $2.7950 | Buy Now |
DISTI #
71006700
|
RS | Rectangular Receptacle, Shrouded Housing, Polarized, 3-Pos, Socket, RITS Series | TE Connectivity 1473565-3 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $2.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.1300 | Buy Now |
DISTI #
AMP1473565-3
|
Heilind Electronics | RITS CONN.HDR ASSY 3P | Americas - 0 in Stock |
|
$3.9009 | Buy Now |
|
Onlinecomponents.com | RITS CONN.HDR ASSY 3P RoHS: Compliant |
6615 In Stock |
|
$3.0600 / $3.2900 | Buy Now |
DISTI #
66330527
|
Verical | Conn Wire to Board F 3 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 2250 | Americas - 6615 |
|
$3.7059 / $3.8706 | Buy Now |
Part Details for 1473565-3
1473565-3 CAD Models
1473565-3 Part Data Attributes
|
1473565-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473565-3
TE Connectivity
(1473565-3) RITS CONN.HDR ASSY 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.251 inch | |
Body Depth | 0.511 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1473565-3
This table gives cross-reference parts and alternative options found for 1473565-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1473565-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1473567-3 | (1473567-3) RITS CONN.HDR ASSY 4ROW 3P | TE Connectivity | 1473565-3 vs 1473567-3 |
ESQT-103-02-G-Q-309 | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1473565-3 vs ESQT-103-02-G-Q-309 |
ESQT-103-03-F-Q-368 | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1473565-3 vs ESQT-103-03-F-Q-368 |
ESQT-103-02-G-Q-690 | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1473565-3 vs ESQT-103-02-G-Q-690 |
ESQT-103-03-SM-Q-309 | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1473565-3 vs ESQT-103-03-SM-Q-309 |
ESQT-103-03-H-Q-309 | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1473565-3 vs ESQT-103-03-H-Q-309 |