Part Details for 1473540000 by Weidmüller Interface GmbH & Co. KG
Overview of 1473540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1473540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8285
|
Newark | Tb, Wire To Brd, 7Pos, 16Awg, Smd, Pitch Spacing:3.5Mm, No. Of Positions:7Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V, Rohs Compliant: Yes |Weidmuller 1473540000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$3.8700 | Buy Now |
DISTI #
281-6799-1-ND
|
DigiKey | PCB TERMINAL 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
719 In Stock |
|
$4.7036 / $7.7500 | Buy Now |
DISTI #
1473540000
|
Avnet Americas | PC Board Terminal Block Header 7 Position 3.5mm Right Angle Surface Mount Black T/R (Alt: 1473540000) RoHS: Compliant Min Qty: 320 Package Multiple: 320 | 0 |
|
RFQ | |
DISTI #
470-1473540000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMD 3.50/07/90 SN BK RL RoHS: Compliant | 320 |
|
$3.7100 / $6.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1200 / $2.4400 | Buy Now |
DISTI #
1473540000
|
Avnet Abacus | (Alt: 1473540000) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |