-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025G 24POS CAP ASSY W-W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1473413-2-ND
|
DigiKey | 025G 24POS CAP ASSY W-W Min Qty: 1200 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4490 | Buy Now |
DISTI #
1473413-2
|
Avnet Americas | 025G 24POS CAP ASSY W-W - Bulk (Alt: 1473413-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$0.3662 | Buy Now |
DISTI #
AMP1473413-2
|
Heilind Electronics | 025G 24POS CAP ASSY W-W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 025G 24POS CAP ASSY W-W RoHS: Compliant | 0 |
|
$0.4379 / $0.6485 | Buy Now |
DISTI #
AMP1473413-2
|
Interstate Connecting Components | 025G 24POS CAP ASSY W-W | 0 |
|
Buy Now | |
DISTI #
1473413-2
|
Avnet Abacus | (Alt: 1473413-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 025G 24POS CAP ASSY W-W RoHS: Compliant | 0 |
|
$0.4379 / $0.6485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473413-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473413-2
TE Connectivity
025G 24POS CAP ASSY W-W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.252 inch | |
Body Depth | 0.579 inch | |
Body Length | 1.335 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.167 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94-HB |