-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SQUIB 11DIA SCR ASSY 8.8MM TYPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1473369-9-ND
|
DigiKey | SQUIB 11DIA SCR ASSY 8.8MM TYPE Min Qty: 4000 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2550 | Buy Now |
DISTI #
1473369-9
|
Avnet Americas | Squib Short Circuit Ring for Automotive Connectors Polybutylene Terephthalate Green - Bulk (Alt: 1473369-9) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.2303 / $0.2387 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Bag |
0 Bag |
|
$0.2460 | Buy Now |
DISTI #
AMP1473369-9
|
Heilind Electronics | SQUIB 11DIA SCR ASSY 8.8MM TYP | Americas - 0 in Stock |
|
$0.3001 / $0.3091 | Buy Now |
|
Onlinecomponents.com | SQUIB 11DIA SCR ASSY 8.8MM TYPE RoHS: Compliant | 0 |
|
$0.2799 / $0.4081 | Buy Now |
DISTI #
AMP1473369-9
|
Interstate Connecting Components | SQUIB 11DIA SCR ASSY 8.8MM TYP | 0 |
|
$0.3001 / $0.3091 | Buy Now |
DISTI #
000000000006375775
|
Sager | Automotive Connectors SQUIB 11DIA SCR ASSY 8.8MM TYPE Min Qty: 4000 | 0 |
|
$0.2833 | Buy Now |
|
Master Electronics | SQUIB 11DIA SCR ASSY 8.8MM TYPE RoHS: Compliant | 0 |
|
$0.2799 / $0.4081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473369-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473369-9
TE Connectivity
SQUIB 11DIA SCR ASSY 8.8MM TYPE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |