Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
11 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Squib 11Dia Scr Assy 8.8Mm Typ |Amp Te Connectivity 1473369-5
RoHS:
Not Compliant
Min Qty:
4000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1,000
$0.4840
-
5,000
$0.4390
|
$0.4390 / $0.4840
|
Buy Now
|
|
|
Newark
|
Squib 11Dia Scr Assy 8.8Mm Typ |Amp Te Connectivity 1473369-5
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$0.7370
-
10
$0.6880
-
25
$0.6370
-
100
$0.5850
-
500
$0.4760
-
1,000
$0.4150
|
$0.4150 / $0.7370
|
Buy Now
|
|
DISTI #
3937-1473369-5-ND
|
DigiKey
|
SQUIB 11DIA SCR ASSY 8.8MM TYP
Min Qty:
1
Lead time:
20 Weeks
Container:
Bag
MARKETPLACE PRODUCT
|
27 In Stock
|
|
$0.5700
|
Buy Now
|
|
|
DigiKey
|
SQUIB 11DIA SCR ASSY 8.8MM TYP
Min Qty:
1
Lead time:
20 Weeks
Container:
Bag
|
Temporarily Out of Stock
|
|
$0.3091
|
Buy Now
|
|
|
Avnet Americas
|
SQUIB 11DIA SCR ASSY 8.8MM TYP - Bag (Alt: 1473369-5)
RoHS:
Not Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
18 Weeks, 0 Days
Container:
Bag
|
0
|
|
$0.2813
|
Buy Now
|
|
|
Mouser Electronics
|
Automotive Connectors SQUIB 11DIA SCR ASSY 8.8MM TYP
RoHS:
Compliant
|
0
|
|
|
Order Now
|
|
|
Future Electronics
|
SQUIB 11DIA SCR ASSY 8.8MM TYP
RoHS:
Compliant
pbFree:
Yes
Min Qty:
4000
Package Multiple:
4000
Lead time:
18 Weeks
Container:
Bag
|
0Bag
|
-
4,000
$0.2900
-
8,000
$0.2800
|
$0.2800 / $0.2900
|
Buy Now
|
|
|
Heilind Electronics
|
SQUIB 11DIA SCR ASSY 8.8MM TYP
|
Americas - 0 in Stock
|
-
4,000
$0.3091
-
6,000
$0.3045
-
26,000
$0.3001
|
$0.3001 / $0.3091
|
Buy Now
|
|
|
TTI
|
Automotive Connectors SQUIB 11DIA SCR ASSY 8.8MM TYP
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
4000
Package Multiple:
4000
Container:
Reel
|
Americas - 0
|
-
4,000
$0.3050
-
12,000
$0.2990
-
28,000
$0.2880
|
$0.2880 / $0.3050
|
Buy Now
|
|
|
Interstate Connecting Components
|
SQUIB 11DIA SCR ASSY 8.8MM TYP
|
0
|
-
4,000
$0.3091
-
6,000
$0.3045
-
26,000
$0.3001
|
$0.3001 / $0.3091
|
Buy Now
|
|
|
Avnet Abacus
|
(Alt: 1473369-5)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
23 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
POLYBUTYLENE TEREPHTHALATE
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
SQUIB 11DIA SCR ASSY 8.8MM TYP
VS
-