-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS 81P LEVER(R) ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2894
|
Newark | Cover Assembly, 81Pos, Pbt Gf, Black, Accessory Type:Cover Assembly, For Use With:Amp Mqs Series Automotive Housing Connectors, Product Range:Mqs Series Rohs Compliant: Yes |Amp Te Connectivity 1473247-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$2.5800 / $2.7100 | Buy Now |
DISTI #
17AH9835
|
Newark | Cover, Pbt Gf, Black, Accessory Type:Cover, For Use With:Amp Mqs Series Connectors, Product Range:Mqs Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 1473247-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.6900 | Buy Now |
DISTI #
A126664-ND
|
DigiKey | MQS 81P LEVER(R) ASSY Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3048 / $2.1700 | Buy Now |
DISTI #
1473247-1
|
Avnet Americas | Connector Accessories Lever Assembly Type-A 81 POS Polybutylene Terephthalate Black - Bulk (Alt: 1473247-1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$1.1462 / $1.3793 | Buy Now |
DISTI #
46M2894
|
Avnet Americas | Connector Accessories Lever Assembly Type-A 81 POS Polybutylene Terephthalate Black (Alt: 46M2894) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days | 86 Partner Stock |
|
RFQ | |
DISTI #
46M2894
|
Avnet Americas | Connector Accessories Lever Assembly Type-A 81 POS Polybutylene Terephthalate Black - Bulk (Alt: 46M2894) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 86 Partner Stock |
|
$1.6400 / $2.2600 | Buy Now |
DISTI #
571-1473247-1
|
Mouser Electronics | Automotive Connectors MQS 81P LEVER R ASSY RoHS: Compliant | 2951 |
|
$1.3000 / $2.6400 | Buy Now |
|
Future Electronics | Connector Backshell For Micro Quadlok Series RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Bag | 0Bag |
|
$1.2500 / $1.3600 | Buy Now |
DISTI #
AMP1473247-1
|
Heilind Electronics | MQS 81P LEVER(R) ASSY | Americas - 0 in Stock |
|
$1.4285 / $1.4945 | Buy Now |
|
Onlinecomponents.com | MQS 81P LEVER(R) ASSY RoHS: Compliant |
1062 In Stock |
|
$1.5600 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473247-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473247-1
TE Connectivity
MQS 81P LEVER(R) ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |