-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS REC 81P ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2885
|
Newark | Plug Housing, , 81Pos, Black, Product Range:Mqs Series, Gender:Plug, No. Of Positions:81Ways, Pitch Spacing:-, For Use With:Amp Mqs Series 968220-1, 968221-1 & Jpt Series 964282-2, 964286-2, 964273-2 Socket Contacts, Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 1473244-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 314 |
|
$9.9100 / $11.7800 | Buy Now |
DISTI #
A126052-ND
|
DigiKey | CONN PLUG HSG 81POS Min Qty: 1 Lead time: 20 Weeks Container: Tray |
335 In Stock |
|
$7.2976 / $12.2100 | Buy Now |
DISTI #
38AC2885
|
Avnet Americas | Conn Housing RCP 81 POS Crimp ST Cable Mount - Bulk (Alt: 38AC2885) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 49 Partner Stock |
|
$10.0800 / $11.7800 | Buy Now |
DISTI #
1473244-1
|
Avnet Americas | Conn Housing RCP 81 POS Crimp ST Cable Mount - Bulk (Alt: 1473244-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1473244-1
|
Mouser Electronics | Automotive Connectors MQS REC 81P ASSY RoHS: Compliant | 1706 |
|
$7.1800 / $10.9100 | Buy Now |
DISTI #
V99:2348_07786230
|
Arrow Electronics | Conn Housing RCP 81 POS Crimp ST Cable Mount Black Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2232 | Americas - 367 |
|
$7.1440 / $8.9470 | Buy Now |
DISTI #
E02:0323_02368058
|
Arrow Electronics | Conn Housing RCP 81 POS Crimp ST Cable Mount Black Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2430 | Europe - 362 |
|
$5.7873 / $8.3218 | Buy Now |
DISTI #
V36:1790_07786230
|
Arrow Electronics | Conn Housing RCP 81 POS Crimp ST Cable Mount Black Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2404 | Americas - 107 |
|
$6.8950 / $9.2190 | Buy Now |
|
Future Electronics | 81 Positions Dual Row Plug Black Rectangular Housings Connector RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks Container: Tray | 1450Tray |
|
$6.6400 / $6.7800 | Buy Now |
DISTI #
AMP1473244-1
|
Heilind Electronics | MQS REC 81P ASSY | Americas - 90 in Stock |
|
$8.8456 / $9.2669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473244-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473244-1
TE Connectivity
MQS REC 81P ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.472 inch | |
Body Depth | 1.22 inch | |
Body Length | 3.008 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.173 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 81 | |
UL Flammability Code | 94-HB |