Part Details for 147323-2 by TE Connectivity
Overview of 147323-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 147323-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A108798CT-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 2.54MM Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2301 / $3.7900 | Buy Now |
DISTI #
147323-2
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 147323-2) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6430 / $2.4021 | Buy Now |
DISTI #
571-147323-2
|
Mouser Electronics | Headers & Wire Housings 03 MTE HDR SRRA SMT.100CL RoHS: Not Compliant | 38 |
|
$2.8100 / $4.1300 | Buy Now |
DISTI #
72047821
|
RS | Connector, AMPMODU, 03 Mte Hdr Srra Smt.100Cl | TE Connectivity 147323-2 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6200 / $3.7600 | RFQ |
DISTI #
AMP147323-2
|
Heilind Electronics | 03 MTE HDR SRRA SMT.100CL | Americas - 0 in Stock |
|
$2.4150 / $2.4511 | Buy Now |
|
Onlinecomponents.com | 03 MTE HDR SRRA SMT.100CL | 0 |
|
$2.0400 / $4.2700 | Buy Now |
DISTI #
AMP147323-2
|
Interstate Connecting Components | 03 MTE HDR SRRA SMT.100CL | 0 |
|
$2.4150 / $2.4511 | Buy Now |
DISTI #
000000000000885822
|
Sager | Headers & Wire Housings 03 MTE HDR SRRA SMT.100CL Min Qty: 300 | 0 |
|
$2.7400 | Buy Now |
DISTI #
147323-2
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA SMD T/R (Alt: 147323-2) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 03 MTE HDR SRRA SMT.100CL | 0 |
|
$2.0400 / $4.2700 | Buy Now |
Part Details for 147323-2
147323-2 CAD Models
147323-2 Part Data Attributes
|
147323-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147323-2
TE Connectivity
(147323-2) 03 MTE HDR SRRA SMT.100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU, LATCHED, POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.262 inch | |
Body Depth | 0.262 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |