Part Details for 1473150-1 by TE Connectivity
Overview of 1473150-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1473150-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473150-1-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1473150-1
1473150-1 CAD Models
1473150-1 Part Data Attributes:
|
1473150-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473150-1
TE Connectivity
200 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT, SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1473150-1
This table gives cross-reference parts and alternative options found for 1473150-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1473150-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10117867-552AB | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 1473150-1 vs 10117867-552AB |
10117867-552AB | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 1473150-1 vs 10117867-552AB |
0717363002 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Molex | 1473150-1 vs 0717363002 |
71243-2001 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 1473150-1 vs 71243-2001 |
59354-552AS | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | 1473150-1 vs 59354-552AS |
10116657-352AC | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 1473150-1 vs 10116657-352AC |
10054652-10220LF | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 1473150-1 vs 10054652-10220LF |
10117867-352TSLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 1473150-1 vs 10117867-352TSLF |
10033854-152FC | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | 1473150-1 vs 10033854-152FC |
10117866-352AB | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 1473150-1 vs 10117866-352AB |