Part Details for 1473129-1 by TE Connectivity
Overview of 1473129-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1473129-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn PGA Socket SKT 479 POS 1.27mm Solder ST SMD T/R |
83 In Stock |
|
$10.2000 / $60.9000 | Buy Now |
DISTI #
51502291
|
Verical | Conn PGA Socket SKT 479 POS 1.27mm Solder ST SMD T/R Min Qty: 2 Package Multiple: 2 Date Code: 1407 | Americas - 82 |
|
$17.2380 / $79.1700 | Buy Now |
|
Bristol Electronics | 242 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Master Electronics | Conn PGA Socket SKT 479 POS 1.27mm Solder ST SMD T/R |
83 In Stock |
|
$10.2000 / $60.9000 | Buy Now |
Part Details for 1473129-1
1473129-1 CAD Models
1473129-1 Part Data Attributes
|
1473129-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473129-1
TE Connectivity
SOCKET, PGA479, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA479 | |
Housing Material | POLYETHYLENE | |
Number of Contacts | 479 |