Part Details for 1472995-3 by TE Connectivity
Overview of 1472995-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1472995-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1472995-3
|
TTI | Time Delay & Timing Relays 7012REI2 Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$806.8800 | Buy Now |
DISTI #
000000000003352615
|
Sager | Time Delay & Timing Relays 7012REI2 | 0 |
|
Buy Now |
Part Details for 1472995-3
1472995-3 CAD Models
1472995-3 Part Data Attributes
|
1472995-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1472995-3
TE Connectivity
7012REI2=RLY,STD,ON,2P,60V,100S,I2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |