Part Details for 1472969-6 by TE Connectivity
Overview of 1472969-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1472969-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J5398
|
Newark | 7022Sh=Rly,std,off,2P,250Vdc,3 |Amp Te Connectivity 1472969-6 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$634.2700 / $657.4200 | Buy Now |
DISTI #
1472969-6-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 5 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$654.6400 | Buy Now |
DISTI #
1472969-6
|
Avnet Americas | 7022SH=RLY,STD,OFF,2P,250VDC,3 - Bulk (Alt: 1472969-6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$546.3046 / $657.4174 | Buy Now |
DISTI #
71993739
|
RS | Relay, 7022Sh=Std, Off, 2P, 250Vdc, 3 | TE Connectivity 1472969-6 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$701.4000 | RFQ |
DISTI #
AMP1472969-6
|
Heilind Electronics | 7022SH=RLY,STD,OFF,2P,250VDC,3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022SH=RLY,STD,OFF,2P,250VDC,3 |
1 In Stock |
|
$518.2700 / $633.1600 | Buy Now |
DISTI #
1472969-6
|
Avnet Americas | 7022SH=RLY,STD,OFF,2P,250VDC,3 - Bulk (Alt: 1472969-6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$546.3046 / $657.4174 | Buy Now |
DISTI #
AMP1472969-6
|
Interstate Connecting Components | 7022SH=RLY,STD,OFF,2P,250VDC,3 | 0 |
|
Buy Now | |
DISTI #
000000000002461447
|
Sager | Time Delay & Timing Relays 7022SH=RLY,STD,OFF,2P,250VDC,3 Min Qty: 1 | 0 |
|
$506.3700 / $694.4600 | Buy Now |
DISTI #
3181382
|
Farnell | 7022SH=RLY,STD,OFF,2P,250VDC,3 RoHS: Not Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$688.9979 | Buy Now |
Part Details for 1472969-6
1472969-6 CAD Models
1472969-6 Part Data Attributes:
|
1472969-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1472969-6
TE Connectivity
7022SH=RLY,STD,OFF,2P,250VDC,3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |