Part Details for 1472962-1 by TE Connectivity
Overview of 1472962-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1472962-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1472962-1-ND
|
DigiKey | On-Delay Relay, 2 Form C, DPDT-C Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
15 In Stock |
|
$320.0900 / $345.6900 | Buy Now |
DISTI #
1472962-1
|
Avnet Americas | Electromechanical Relay DPDT 10A 48VDC 48VAC Plug-In - Bulk (Alt: 1472962-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1472962-1
|
Mouser Electronics | Time Delay & Timing Relays SSC12FBA="RLY,ON,2P 48VAC/48VD RoHS: Compliant | 0 |
|
$320.2700 | Order Now |
|
Onlinecomponents.com | SSC12FBA="RLY,ON,2P,48VAC/48VD |
24 In Stock |
|
$309.9400 / $325.1400 | Buy Now |
DISTI #
000000000002461438
|
Sager | Time Delay & Timing Relays SSC12FBA=RLY,ON,2P 48VAC/48VD | 0 |
|
Buy Now | |
|
Master Electronics | SSC12FBA="RLY,ON,2P,48VAC/48VD |
24 In Stock |
|
$309.9400 / $325.1400 | Buy Now |
Part Details for 1472962-1
1472962-1 CAD Models
1472962-1 Part Data Attributes
|
1472962-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1472962-1
TE Connectivity
ON-DELAY RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 48 V | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 50 X 50 X 83 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |