-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 MODII HDR SR SFMT B/A T&R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
147291-4-ND
|
DigiKey | CONN HEADER SMD 12POS 2.54MM Min Qty: 1500 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9831 | Buy Now |
DISTI #
147291-4
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD - Tape and Reel (Alt: 147291-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-147291-4
|
Mouser Electronics | Headers & Wire Housings 12 MODII HDR SR SFMT B/A T&R RoHS: Compliant | 0 |
|
$1.8700 / $2.0100 | Order Now |
DISTI #
72048349
|
RS | Connector, AMPMODU, 12 Modii Hdr Sr Sfmt B/A T&R | TE Connectivity 147291-4 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.0800 | RFQ |
|
Onlinecomponents.com | 12 MODII HDR SR SFMT B/A T&R RoHS: Compliant | 0 |
|
$1.7000 / $3.5700 | Buy Now |
|
Master Electronics | 12 MODII HDR SR SFMT B/A T&R RoHS: Compliant | 0 |
|
$1.7000 / $3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
147291-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147291-4
TE Connectivity
12 MODII HDR SR SFMT B/A T&R
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |