There are no models available for this part yet.
Overview of 1472440000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1472440000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y7270
|
Newark | Sl 7.62Hp/09/270Lf 3.2Sn Bk Bx |Weidmuller 1472440000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $5.9700 | Buy Now | |
DISTI #
1472440000-ND
|
DigiKey | SL 7.62HP/09/270LF 3.2SN BK BX Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2626 | Buy Now | |
DISTI #
1472440000
|
Avnet Americas | Connector Power Male Header 9 Position 7.62mm Right Angle Solder Through Hole Black Box (Alt: 1472440000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
470-1472440000
|
Mouser Electronics | Fixed Terminal Blocks SL 7.62HP/09/270LF 3.2SN BK BX RoHS: Compliant | 0 |
|
$2.9700 / $6.6300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $3.6100 | Buy Now |