Part Details for 1471VAMA040LKN18F0 by Fenghua (HK) Electronics Ltd
Overview of 1471VAMA040LKN18F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1471VAMA040LKN18F0
1471VAMA040LKN18F0 CAD Models
1471VAMA040LKN18F0 Part Data Attributes
|
1471VAMA040LKN18F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1471VAMA040LKN18F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2400 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1471VAMA040LKN18F0
This table gives cross-reference parts and alternative options found for 1471VAMA040LKN18F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1471VAMA040LKN18F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2471VAMA040LKN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | 1471VAMA040LKN18F0 vs 2471VAMA040LKN18F0 |
8471MVAA040LKN70 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | 1471VAMA040LKN18F0 vs 8471MVAA040LKN70 |
8471VAMA040LKN1810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | 1471VAMA040LKN18F0 vs 8471VAMA040LKN1810 |
1471VAMA040LQN98F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | 1471VAMA040LKN18F0 vs 1471VAMA040LQN98F0 |
8471VAMA040LKN98E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | 1471VAMA040LKN18F0 vs 8471VAMA040LKN98E0 |
MAL215756471E3 | Vishay Intertechnologies | $13.5300 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | 1471VAMA040LKN18F0 vs MAL215756471E3 |
LH400M0470BP543540 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | 1471VAMA040LKN18F0 vs LH400M0470BP543540 |
2471VAMA040LKN0810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | 1471VAMA040LKN18F0 vs 2471VAMA040LKN0810 |
NRLR471M400V35X40SF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | 1471VAMA040LKN18F0 vs NRLR471M400V35X40SF |
8471VAMA040LKN1850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | 1471VAMA040LKN18F0 vs 8471VAMA040LKN1850 |