Part Details for 1471MAM1625WPN481M by Fenghua (HK) Electronics Ltd
Overview of 1471MAM1625WPN481M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1471MAM1625WPN481M
1471MAM1625WPN481M CAD Models
1471MAM1625WPN481M Part Data Attributes
|
1471MAM1625WPN481M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1471MAM1625WPN481M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 950 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1471MAM1625WPN481M
This table gives cross-reference parts and alternative options found for 1471MAM1625WPN481M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1471MAM1625WPN481M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471MAM1625WPN0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 1471MAM1625WPN481M vs 8471MAM1625WPN0810 |
100PK470MCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1471MAM1625WPN481M vs 100PK470MCA16X25 |
1471MAM1625WPN78EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 1471MAM1625WPN481M vs 1471MAM1625WPN78EC |
1471MAM1625WPN38FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 1471MAM1625WPN481M vs 1471MAM1625WPN38FP |
8471MAM1625WPN98FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 1471MAM1625WPN481M vs 8471MAM1625WPN98FM |
SD2A477M16025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 1471MAM1625WPN481M vs SD2A477M16025 |
1471MAM1625WPN185B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 1471MAM1625WPN481M vs 1471MAM1625WPN185B |
8471MAM1625WP07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 1471MAM1625WPN481M vs 8471MAM1625WP07M |
8471MAM1625WPN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 1471MAM1625WPN481M vs 8471MAM1625WPN5M |
1471MAM1625WPN381M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 1471MAM1625WPN481M vs 1471MAM1625WPN381M |