Part Details for 1471LFM1030LYN7110 by Fenghua (HK) Electronics Ltd
Overview of 1471LFM1030LYN7110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1471LFM1030LYN7110
1471LFM1030LYN7110 CAD Models
1471LFM1030LYN7110 Part Data Attributes
|
1471LFM1030LYN7110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1471LFM1030LYN7110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1690 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1471LFM1030LYN7110
This table gives cross-reference parts and alternative options found for 1471LFM1030LYN7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1471LFM1030LYN7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LFM1030LYN2110 | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471LFM1030LYN7110 vs 8471LFM1030LYN2110 |
8471LFM1030LYN411P | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471LFM1030LYN7110 vs 8471LFM1030LYN411P |
2471LFM1030LYN3110 | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471LFM1030LYN7110 vs 2471LFM1030LYN3110 |
2471LFM1030LYN511P | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471LFM1030LYN7110 vs 2471LFM1030LYN511P |
1471LFM1030LYN411P | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471LFM1030LYN7110 vs 1471LFM1030LYN411P |
2471LFM1030LYN711B | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471LFM1030LYN7110 vs 2471LFM1030LYN711B |
2471LFM1030LYN511B | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471LFM1030LYN7110 vs 2471LFM1030LYN511B |
8471LFM1030LYN411C | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471LFM1030LYN7110 vs 8471LFM1030LYN411C |
8471LFM1030LYN111B | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471LFM1030LYN7110 vs 8471LFM1030LYN111B |
2471LFM1030LYN211M | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471LFM1030LYN7110 vs 2471LFM1030LYN211M |