Part Details for 1471FAM1635LYN311B by Fenghua (HK) Electronics Ltd
Overview of 1471FAM1635LYN311B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1471FAM1635LYN311B
1471FAM1635LYN311B CAD Models
1471FAM1635LYN311B Part Data Attributes
|
1471FAM1635LYN311B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1471FAM1635LYN311B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,470UF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1471FAM1635LYN311B
This table gives cross-reference parts and alternative options found for 1471FAM1635LYN311B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1471FAM1635LYN311B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471FAM1635LYN111M | CAP,AL2O3,470UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471FAM1635LYN311B vs 8471FAM1635LYN111M |
8471FAM1635LYN311C | CAP,AL2O3,470UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471FAM1635LYN311B vs 8471FAM1635LYN311C |
1471FAM1635LYN911B | CAP,AL2O3,470UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471FAM1635LYN311B vs 1471FAM1635LYN911B |
1471FAM1635LYN011C | CAP,AL2O3,470UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471FAM1635LYN311B vs 1471FAM1635LYN011C |
2471FAM1635LYN011P | CAP,AL2O3,470UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471FAM1635LYN311B vs 2471FAM1635LYN011P |
8471FAM1635LYN0110 | CAP,AL2O3,470UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471FAM1635LYN311B vs 8471FAM1635LYN0110 |
2471FAM1635LYN211M | CAP,AL2O3,470UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471FAM1635LYN311B vs 2471FAM1635LYN211M |
2471FAM1635LYN7110 | CAP,AL2O3,470UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471FAM1635LYN311B vs 2471FAM1635LYN7110 |
8471FAM1635LYN111P | CAP,AL2O3,470UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471FAM1635LYN311B vs 8471FAM1635LYN111P |
MAL213669471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 1471FAM1635LYN311B vs MAL213669471E3 |