Part Details for 1471-100A-T by TE Connectivity
Results Overview of 1471-100A-T by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1471-100A-T Information
1471-100A-T by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F1471IRTDT | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 32 kB Flash, 1KB RAM, 2 USARTs, HW multiplier 64-VQFN -40 to 85 | |
MSP430F1471IPM | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 32 kB Flash, 1KB RAM, 2 USARTs, HW multiplier 64-LQFP -40 to 85 | |
MSP430F1471IPMR | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 32 kB Flash, 1KB RAM, 2 USARTs, HW multiplier 64-LQFP -40 to 85 |
Price & Stock for 1471-100A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM2338
|
Newark | Board Mount Pressure Sensors |Te Connectivity 1471-100A-T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9600 / $9.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
83 Partner Stock |
|
$7.0600 / $8.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
83 Partner Stock |
|
$7.0600 / $8.3100 | Buy Now |
Part Details for 1471-100A-T
1471-100A-T CAD Models
1471-100A-T Part Data Attributes
|
1471-100A-T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1471-100A-T
TE Connectivity
Peizoresistive Sensor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 7.6 mm | |
Body Height | 9.02 mm | |
Body Length or Diameter | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-60mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Surface Mount | YES | |
Termination Type | SOLDER |