Part Details for 1470VAM1825RYN511M by Fenghua (HK) Electronics Ltd
Overview of 1470VAM1825RYN511M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1470VAM1825RYN511M
1470VAM1825RYN511M CAD Models
1470VAM1825RYN511M Part Data Attributes
|
1470VAM1825RYN511M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1470VAM1825RYN511M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1470VAM1825RYN511M
This table gives cross-reference parts and alternative options found for 1470VAM1825RYN511M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470VAM1825RYN511M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470VAM1825RYN011P | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VAM1825RYN511M vs 8470VAM1825RYN011P |
8470VAM1825RYN711P | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VAM1825RYN511M vs 8470VAM1825RYN711P |
1470VAM1825RYN011M | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VAM1825RYN511M vs 1470VAM1825RYN011M |
2470VAM1825RYN311P | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VAM1825RYN511M vs 2470VAM1825RYN311P |
2470VAM1825RYN711M | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VAM1825RYN511M vs 2470VAM1825RYN711M |
2470VAM1825RYN111P | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VAM1825RYN511M vs 2470VAM1825RYN111P |
2470VAM1825RYN311C | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VAM1825RYN511M vs 2470VAM1825RYN311C |
1470VAM1825RYN211B | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VAM1825RYN511M vs 1470VAM1825RYN211B |
8470VAM1825RYN311C | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VAM1825RYN511M vs 8470VAM1825RYN311C |
1470VAM1825RYN911B | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470VAM1825RYN511M vs 1470VAM1825RYN911B |