Part Details for 1470LFM0812RXN011B by Fenghua (HK) Electronics Ltd
Overview of 1470LFM0812RXN011B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1470LFM0812RXN011B
1470LFM0812RXN011B CAD Models
1470LFM0812RXN011B Part Data Attributes
|
1470LFM0812RXN011B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1470LFM0812RXN011B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 115 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1470LFM0812RXN011B
This table gives cross-reference parts and alternative options found for 1470LFM0812RXN011B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470LFM0812RXN011B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2470LFM0812NPN1110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | 1470LFM0812RXN011B vs 2470LFM0812NPN1110 |
1470LFM0812NPN411B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | 1470LFM0812RXN011B vs 1470LFM0812NPN411B |
8470LFM0812RXN7N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | 1470LFM0812RXN011B vs 8470LFM0812RXN7N |
2470LFM0812RXN511F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | 1470LFM0812RXN011B vs 2470LFM0812RXN511F |
8470LFM0812RX00E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | 1470LFM0812RXN011B vs 8470LFM0812RX00E |
8470LFM0812RF05J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | 1470LFM0812RXN011B vs 8470LFM0812RF05J |
8470LFM0812LW01N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | 1470LFM0812RXN011B vs 8470LFM0812LW01N |
8470LFM0812LWN10 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | 1470LFM0812RXN011B vs 8470LFM0812LWN10 |
1470LFM0812NPN1110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | 1470LFM0812RXN011B vs 1470LFM0812NPN1110 |
1470LFM0812RXN711J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | 1470LFM0812RXN011B vs 1470LFM0812RXN711J |