Part Details for 1470LEMAA11LLN18F0 by Fenghua (HK) Electronics Ltd
Overview of 1470LEMAA11LLN18F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1470LEMAA11LLN18F0
1470LEMAA11LLN18F0 CAD Models
1470LEMAA11LLN18F0 Part Data Attributes
|
1470LEMAA11LLN18F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1470LEMAA11LLN18F0
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 145 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1470LEMAA11LLN18F0
This table gives cross-reference parts and alternative options found for 1470LEMAA11LLN18F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470LEMAA11LLN18F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470LEMAA11LLN985F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470LEMAA11LLN18F0 vs 1470LEMAA11LLN985F |
8470LEMAA11NPN081R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470LEMAA11LLN18F0 vs 8470LEMAA11NPN081R |
8470LEMAA11LLN581J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470LEMAA11LLN18F0 vs 8470LEMAA11LLN581J |
8470LEMAA11LLN08FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470LEMAA11LLN18F0 vs 8470LEMAA11LLN08FJ |
2470LEMAA11LLN281M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470LEMAA11LLN18F0 vs 2470LEMAA11LLN281M |
1470LEMAA11LLN2850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470LEMAA11LLN18F0 vs 1470LEMAA11LLN2850 |
1470LEMAA11LLN38EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470LEMAA11LLN18F0 vs 1470LEMAA11LLN38EA |
8470LBMAA11WFN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470LEMAA11LLN18F0 vs 8470LBMAA11WFN0J |
1470LEMAA11NPN98EJ | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470LEMAA11LLN18F0 vs 1470LEMAA11NPN98EJ |
8470LEMAA11LLN785M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470LEMAA11LLN18F0 vs 8470LEMAA11LLN785M |