Part Details for 1470LCMAA07NPN511M by Fenghua (HK) Electronics Ltd
Overview of 1470LCMAA07NPN511M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1470LCMAA07NPN511M
1470LCMAA07NPN511M CAD Models
1470LCMAA07NPN511M Part Data Attributes
|
1470LCMAA07NPN511M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1470LCMAA07NPN511M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1470LCMAA07NPN511M
This table gives cross-reference parts and alternative options found for 1470LCMAA07NPN511M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470LCMAA07NPN511M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2470LCMAA07NPN511C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470LCMAA07NPN511M vs 2470LCMAA07NPN511C |
16MH747MEFCTZ6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | 1470LCMAA07NPN511M vs 16MH747MEFCTZ6.3X7 |
2470LCMAA07LLN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470LCMAA07NPN511M vs 2470LCMAA07LLN9110 |
8470LCMAA07NPN1110 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470LCMAA07NPN511M vs 8470LCMAA07NPN1110 |
8470LCMAA07LLN011A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470LCMAA07NPN511M vs 8470LCMAA07LLN011A |
8470LCMAA07SSN111A | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LCMAA07NPN511M vs 8470LCMAA07SSN111A |
2470LCMAA07NPN711C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470LCMAA07NPN511M vs 2470LCMAA07NPN711C |
KS476M1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Man Yue Technology Holdings Ltd | 1470LCMAA07NPN511M vs KS476M1C |
16ZLG47MEFCCC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1470LCMAA07NPN511M vs 16ZLG47MEFCCC6.3X7 |
1470LCMAA07NPN111A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470LCMAA07NPN511M vs 1470LCMAA07NPN111A |