Part Details for 147055-1 by TE Connectivity
Overview of 147055-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 147055-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H5845
|
Newark | 11/12 Modii 2Pc Ce Rcpt Assy Rohs Compliant: No |Amp Te Connectivity 147055-1 RoHS: Not Compliant Min Qty: 2070 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $3.7300 | Buy Now |
DISTI #
3937-147055-1-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 73 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$6.6400 | Buy Now |
DISTI #
147055-1-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 73 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8490 | Buy Now |
DISTI #
147055-1
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 147055-1) RoHS: Not Compliant Min Qty: 2070 Package Multiple: 2070 Lead time: 73 Weeks, 0 Days Container: Tube | 0 |
|
$3.2206 | Buy Now |
DISTI #
571-147055-1
|
Mouser Electronics | Headers & Wire Housings 11/12 2PC CE RCPT ASSY RoHS: Not Compliant | 0 |
|
$3.6000 | Order Now |
DISTI #
72050458
|
RS | Connector, AMPMODU, 11/12 Modii 2Pc Ce Rcpt Assy | TE Connectivity 147055-1 RoHS: Not Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6000 / $4.7500 | RFQ |
DISTI #
AMP147055-1
|
Heilind Electronics | 11/12 MODII 2PC CE RCPT ASSY | Americas - 0 in Stock |
|
$3.9468 | Buy Now |
|
Onlinecomponents.com | 11/12 MODII 2PC CE RCPT ASSY | 0 |
|
$3.4400 / $9.6500 | Buy Now |
DISTI #
AMP147055-1
|
Interstate Connecting Components | 11/12 MODII 2PC CE RCPT ASSY | 0 |
|
$3.9468 | Buy Now |
|
Master Electronics | 11/12 MODII 2PC CE RCPT ASSY | 0 |
|
$3.4400 / $9.6500 | Buy Now |
Part Details for 147055-1
147055-1 CAD Models
147055-1 Part Data Attributes
|
147055-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147055-1
TE Connectivity
11/12 MODII 2PC CE RCPT ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 73 Weeks | |
Additional Feature | AMPMODU | |
Body Breadth | 0.238 inch | |
Body Depth | 0.238 inch | |
Body Length | 0.858 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
Alternate Parts for 147055-1
This table gives cross-reference parts and alternative options found for 147055-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 147055-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
147105-6 | 12 MODIV VRT DR SFMNT 30AU | TE Connectivity | 147055-1 vs 147105-6 |
1-146762-1 | 12 MODII RCPT VERT DR | TE Connectivity | 147055-1 vs 1-146762-1 |
71973-0206 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 147055-1 vs 71973-0206 |
5-147105-6 | 12 MODIV VRT DR SFMNT 30AU | TE Connectivity | 147055-1 vs 5-147105-6 |
5-534206-6 | 12 MODII VRT DR CE 100/115 | TE Connectivity | 147055-1 vs 5-534206-6 |
535585-2 | 12 MODIV VRT DR CE RCPT ASSY | TE Connectivity | 147055-1 vs 535585-2 |
5535512-1 | 12 MODII HORZ DR CE | TE Connectivity | 147055-1 vs 5535512-1 |
534998-6 | 12 MODIV VRT DR CE 100/125 | TE Connectivity | 147055-1 vs 534998-6 |