1470108-8
Description: Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle

Overview of 1470108-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 1470108-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1470108-8-ND
DigiKey CONN HEADER R/A 8POS 2MM Min Qty: 3528 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 3,528 $0.3605
$0.3605 Buy Now
DISTI # 1470108-8
Avnet Americas 2.0MM PITCH HEADER,DIP 8P - Rail/Tube (Alt: 1470108-8) RoHS: Compliant Min Qty: 3528 Package Multiple: 3528 Lead time: 12 Weeks, 1 Days Container: Tube 0
RFQ
DISTI # 571-1470108-8
Mouser Electronics Headers & Wire Housings 2.0mm Pitch Header Dip 8p RoHS: Compliant 2698
  • 1 $0.4600
  • 10 $0.4220
  • 112 $0.4050
  • 504 $0.3790
  • 1,008 $0.3670
  • 2,520 $0.3390
$0.3390 / $0.4600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3528 Package Multiple: 3528 Lead time: 7 Weeks Container: Tube 0
Tube
  • 3,528 $0.2980
$0.2980 Buy Now
DISTI # AMP1470108-8
Heilind Electronics 2.0MM PITCH HEADER,DIP 8P Americas - 0 in Stock
  • 3,528 $0.3836
  • 3,976 $0.3779
  • 19,768 $0.2879
$0.2879 / $0.3836 Buy Now
Onlinecomponents.com 2.0MM PITCH HEADER,DIP 8P RoHS: Compliant 3472 In Stock
  • 56 $0.6124
  • 504 $0.4577
  • 1,008 $0.4030
  • 2,520 $0.3382
  • 5,040 $0.3365
  • 7,504 $0.3348
  • 10,024 $0.3332
  • 15,008 $0.3315
$0.3315 / $0.6124 Buy Now
DISTI # 66428171
Verical Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Loose Min Qty: 56 Package Multiple: 56 Date Code: 2302 Americas - 3472
  • 56 $1.3000
$1.3000 Buy Now
DISTI # AMP1470108-8
Interstate Connecting Components 2.0MM PITCH HEADER,DIP 8P 0
  • 3,528 $0.3836
  • 3,976 $0.3779
  • 19,768 $0.2879
$0.2879 / $0.3836 Buy Now
Master Electronics 2.0MM PITCH HEADER,DIP 8P RoHS: Compliant 3472 In Stock
  • 56 $0.6124
  • 504 $0.4577
  • 1,008 $0.4030
  • 2,520 $0.3382
  • 5,040 $0.3365
  • 7,504 $0.3348
  • 10,024 $0.3332
  • 15,008 $0.3315
$0.3315 / $0.6124 Buy Now

CAD Models for 1470108-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1470108-8 by TE Connectivity

1470108-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
12 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU, SHROUDED
Body Breadth
0.197 inch
Body Depth
0.374 inch
Body Length
0.394 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
30 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Panel Mount
NO
Plating Thickness
100u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Rated Voltage
100 V
Reference Standard
CSA, LR, U
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 1470108-8
    TE Connectivity
    Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
    VS

Alternate Parts for 1470108-8

This table gives cross-reference parts and alternative options found for 1470108-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470108-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10-89-4083 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 1470108-8 vs 10-89-4083
90130-3108 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex 1470108-8 vs 90130-3108
90122-0764 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Molex 1470108-8 vs 90122-0764
15-42-7008 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle Molex 1470108-8 vs 15-42-7008
10-89-4082 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 1470108-8 vs 10-89-4082
9100-41-204-01 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Methode Electronics Inc 1470108-8 vs 9100-41-204-01
15-29-7008 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle Molex 1470108-8 vs 15-29-7008
1-86479-6 08 MODII HDR DRRA UNSHRD .100 TE Connectivity 1470108-8 vs 1-86479-6
5-102975-4 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle TE Connectivity 1470108-8 vs 5-102975-4
15-42-7208 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle Molex 1470108-8 vs 15-42-7208

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1470108-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1470108-8 by TE Connectivity

  • Please alert me when 1470108-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1470108-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1470108-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1470108-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1470108-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1470108-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: