Part Details for 147-320-001V001 by Diamond SA
Overview of 147-320-001V001 by Diamond SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Automotive
Part Details for 147-320-001V001
147-320-001V001 CAD Models
147-320-001V001 Part Data Attributes
|
147-320-001V001
Diamond SA
Buy Now
Datasheet
|
Compare Parts:
147-320-001V001
Diamond SA
Fiber Optic SMA Connector, 9/125um, Single Mode, Simplex,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIAMOND SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SMA CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 9/125um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |