Part Details for 147-0701-601 by Cinch Connectivity Solutions
Overview of 147-0701-601 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 147-0701-601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10453-ND
|
DigiKey | CONN 2.4MM PANEL MOUNT JACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3540 / $57.5200 | Buy Now |
DISTI #
530-147-0701-601
|
Mouser Electronics | RF Connectors / Coaxial Connectors Panel Receptacle Jack 2 Hole Flange RoHS: Compliant | 0 |
|
$44.2400 | Order Now |
DISTI #
71189639
|
RS | Panel Receptacle Jack 2 hole flange Accept Pin 0.3mm 2.4mm Series | Johnson-Cinch Connectivity Solutions 147-0701-601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$46.2300 / $50.2500 | Buy Now |
DISTI #
38617958
|
Verical | Panel Receptacle Jack, 2 Hole Flange, Accepts 0.305mm Pin, 2.4mm Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$20.5129 / $23.0739 | Buy Now |
DISTI #
EFJ147-0701-601
|
Interstate Connecting Components | PANEL RECEPTACLE JACK, 2 HOLE 2.4MM | 0 |
|
$49.2188 / $52.3438 | Buy Now |
DISTI #
147-0701-601
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$39.1000 / $42.9500 | Buy Now |
Part Details for 147-0701-601
147-0701-601 CAD Models
147-0701-601 Part Data Attributes
|
147-0701-601
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
147-0701-601
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |