-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF 2.4MM Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1423
|
Newark | Rf Coax Conn, 2.4Mm, 45Deg Jack, Pcb, Connector Type:2.4Mm Coaxial, Connector Body Style:45° Angle Jack, Coaxial Termination:Surface Mount Horizontal, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 147-0701-281 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$19.1200 | Buy Now |
DISTI #
24-147-0701-281-ND
|
DigiKey | 2.4MM JACK, 45 DEGREE, PCB MOUNT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
198 In Stock |
|
$19.0624 / $29.0400 | Buy Now |
DISTI #
530-147-0701-281
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.4mm Jack, 45 Degree, PCB Mount RoHS: Compliant | 70 |
|
$21.1000 / $27.0500 | Buy Now |
DISTI #
74421730
|
RS | N Straight Plug to N Straight Plug Cable Assembly, RG8 | Johnson-Cinch Connectivity Solutions 147-0701-281 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2600 | RFQ |
DISTI #
EFJ147-0701-281
|
Interstate Connecting Components | 2.4MM JACK, 45 DEGREE, PCB MOU 2.4MM | 0 |
|
Buy Now | |
DISTI #
147-0701-281
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$16.6700 / $20.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
147-0701-281
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
147-0701-281
Cinch Connectivity Solutions
RF 2.4MM Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF 2.4MM CONNECTOR |