-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4280
|
Newark | Rf Coax Conn, 2.4Mm Jack, 50 Ohm, Pcb, Connector Type:2.4Mm Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 147-0701-251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$7.5000 | Buy Now |
DISTI #
24-147-0701-251-ND
|
DigiKey | 2.4MM END LAUNCH PC MOUNT JACK, Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
149 In Stock |
|
$17.8125 / $34.1500 | Buy Now |
DISTI #
530-147-0701-251
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.4mm End Launch PC Mnt Jack Rnd Body RoHS: Compliant | 46 |
|
$19.7100 / $26.5900 | Buy Now |
DISTI #
72031901
|
RS | Connector, 2.4mm End Launch PC Mount Jack, Round Body, 0.012" Center Pin, Sold | Johnson-Cinch Connectivity Solutions 147-0701-251 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2200 | RFQ |
DISTI #
62434361
|
Verical | 147-0701-251 Min Qty: 7 Package Multiple: 1 | Americas - 33 |
|
$10.5000 | Buy Now |
DISTI #
EFJ147-0701-251
|
Interstate Connecting Components | 0 |
|
$22.2656 / $25.3969 | Buy Now | |
DISTI #
CIN147-0701-251
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
147-0701-251
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$16.3500 / $20.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy